80 MHz VCXO HCSL Oscillator 3V 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT3372AI-4B2-30NG80.000000

DigiKey Part Number
1473-SIT3372AI-4B2-30NG80.000000-ND
Manufacturer
Manufacturer Product Number
SIT3372AI-4B2-30NG80.000000
Description
MEMS OSC VCXO 80.0000MHZ HCSL
Customer Reference
Detailed Description
80 MHz VCXO HCSL Oscillator 3V 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
HCSL
Voltage - Supply
3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
±120ppm
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
97mA
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-PQFD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in EUR
Strip
QuantityUnit PriceExt Price
113,01000 €13,01 €
1011,30600 €113,06 €
2510,69320 €267,33 €
5010,25220 €512,61 €
1009,82970 €982,97 €
2509,29856 €2.324,64 €
5009,13184 €4.565,92 €
Manufacturers Standard Package
Unit Price without VAT:13,01000 €
Unit Price with VAT:15,48190 €