
SIT3372AI-4B2-28NH133.516483 | |
|---|---|
DigiKey Part Number | 1473-SIT3372AI-4B2-28NH133.516483-ND |
Manufacturer | |
Manufacturer Product Number | SIT3372AI-4B2-28NH133.516483 |
Description | MEMS OSC VCXO 133.516483MHZ HCSL |
Customer Reference | |
Detailed Description | 133.516483 MHz VCXO HCSL Oscillator 2.8V 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | HCSL | |
Voltage - Supply | 2.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | ±170ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 97mA | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-PQFD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,01000 € | 13,01 € |
| 10 | 11,30600 € | 113,06 € |
| 25 | 10,69320 € | 267,33 € |
| 50 | 10,25220 € | 512,61 € |
| 100 | 9,82970 € | 982,97 € |
| 250 | 9,29856 € | 2.324,64 € |
| 500 | 9,13184 € | 4.565,92 € |
| Unit Price without VAT: | 13,01000 € |
|---|---|
| Unit Price with VAT: | 15,48190 € |

