
SIT3372AI-2E9-33NB25.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT3372AI-2E9-33NB25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3372AI-2E9-33NB25.000000 |
Description | MEMS OSC VCXO 25.0000MHZ LVDS |
Customer Reference | |
Detailed Description | 25 MHz VCXO LVDS Oscillator 3.3V 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Category | Frequency Stability ±35ppm |
Mfr | Absolute Pull Range (APR) ±10ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 84mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead Exposed Pad |
Type | Supplier Device Package 6-PQFV (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Output LVDS | Height - Seated (Max) 0.035" (0.90mm) |
Voltage - Supply 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,74000 € | 10,74 € |
| 10 | 9,33800 € | 93,38 € |
| 25 | 8,83160 € | 220,79 € |
| 50 | 8,46720 € | 423,36 € |
| 100 | 8,11810 € | 811,81 € |
| 250 | 7,67924 € | 1.919,81 € |
| 500 | 7,37528 € | 3.687,64 € |
| Unit Price without VAT: | 10,74000 € |
|---|---|
| Unit Price with VAT: | 12,78060 € |

