
SIT3372AI-2E3-28NH80.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT3372AI-2E3-28NH80.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3372AI-2E3-28NH80.000000 |
Description | MEMS OSC VCXO 80.0000MHZ LVDS |
Customer Reference | |
Detailed Description | 80 MHz VCXO LVDS Oscillator 2.8V 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Category | Frequency Stability ±50ppm |
Mfr | Absolute Pull Range (APR) ±145ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 84mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead Exposed Pad |
Type | Supplier Device Package 6-PQFV (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Output LVDS | Height - Seated (Max) 0.035" (0.90mm) |
Voltage - Supply 2.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,95000 € | 9,95 € |
| 10 | 8,64800 € | 86,48 € |
| 25 | 8,17920 € | 204,48 € |
| 50 | 7,84140 € | 392,07 € |
| 100 | 7,51810 € | 751,81 € |
| 250 | 7,11152 € | 1.777,88 € |
| 500 | 6,81910 € | 3.409,55 € |
| 1.000 | 6,75827 € | 6.758,27 € |
| Unit Price without VAT: | 9,95000 € |
|---|---|
| Unit Price with VAT: | 11,84050 € |

