
SIT3372AI-2E3-25NH10.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT3372AI-2E3-25NH10.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3372AI-2E3-25NH10.000000 |
Description | MEMS OSC VCXO 10.0000MHZ LVDS |
Customer Reference | |
Detailed Description | 10 MHz VCXO LVDS Oscillator 2.5V 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | ±145ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 84mA | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead Exposed Pad | |
Supplier Device Package | 6-PQFV (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,62000 $ | 11,62 $ |
| 10 | 10,09500 $ | 100,95 $ |
| 25 | 9,54720 $ | 238,68 $ |
| 50 | 9,15300 $ | 457,65 $ |
| 100 | 8,77570 $ | 877,57 $ |
| 250 | 8,30108 $ | 2.075,27 $ |
| 500 | 7,95972 $ | 3.979,86 $ |
| 1.000 | 7,88872 $ | 7.888,72 $ |
| Unit Price without VAT: | 11,62000 $ |
|---|---|
| Unit Price with VAT: | 13,82780 $ |

