
SIT3372AI-2E2-25NZ90.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT3372AI-2E2-25NZ90.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3372AI-2E2-25NZ90.000000 |
Description | MEMS OSC VCXO 90.0000MHZ LVDS |
Customer Reference | |
Detailed Description | 90 MHz VCXO LVDS Oscillator 2.5V 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | ±1570ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 84mA | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead Exposed Pad | |
Supplier Device Package | 6-PQFV (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,01000 € | 13,01 € |
| 10 | 11,30900 € | 113,09 € |
| 25 | 10,69600 € | 267,40 € |
| 50 | 10,25480 € | 512,74 € |
| 100 | 9,83220 € | 983,22 € |
| 250 | 9,30104 € | 2.325,26 € |
| 500 | 9,13456 € | 4.567,28 € |
| Unit Price without VAT: | 13,01000 € |
|---|---|
| Unit Price with VAT: | 15,48190 € |

