
SIT3372AI-2B3-33NH200.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT3372AI-2B3-33NH200.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3372AI-2B3-33NH200.000000 |
Description | MEMS OSC VCXO 200.0000MHZ LVDS |
Customer Reference | |
Detailed Description | 200 MHz VCXO LVDS Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±50ppm |
Mfr | Absolute Pull Range (APR) ±145ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 84mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-PQFD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Output LVDS | Height - Seated (Max) 0.035" (0.90mm) |
Voltage - Supply 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,27000 € | 10,27 € |
| 10 | 8,92000 € | 89,20 € |
| 25 | 8,43560 € | 210,89 € |
| 50 | 8,08740 € | 404,37 € |
| 100 | 7,75400 € | 775,40 € |
| 250 | 7,33468 € | 1.833,67 € |
| 500 | 7,03302 € | 3.516,51 € |
| 1.000 | 6,74420 € | 6.744,20 € |
| Unit Price without VAT: | 10,27000 € |
|---|---|
| Unit Price with VAT: | 12,22130 € |

