96 MHz VCXO LVDS Oscillator 2.5V 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT3372AI-2B3-25NH96.000000

DigiKey Part Number
1473-SIT3372AI-2B3-25NH96.000000-ND
Manufacturer
Manufacturer Product Number
SIT3372AI-2B3-25NH96.000000
Description
MEMS OSC VCXO 96.0000MHZ LVDS
Customer Reference
Detailed Description
96 MHz VCXO LVDS Oscillator 2.5V 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
LVDS
Voltage - Supply
2.5V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
±145ppm
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
84mA
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-PQFD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in USD
Strip
QuantityUnit PriceExt Price
111,61000 $11,61 $
1010,09100 $100,91 $
259,54360 $238,59 $
509,14980 $457,49 $
1008,77250 $877,25 $
2508,29816 $2.074,54 $
5007,95686 $3.978,43 $
1.0007,88558 $7.885,58 $
Manufacturers Standard Package
Unit Price without VAT:11,61000 $
Unit Price with VAT:13,81590 $