
SIT3372AI-2B2-33NC200.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT3372AI-2B2-33NC200.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3372AI-2B2-33NC200.000000 |
Description | MEMS OSC VCXO 200.0000MHZ LVDS |
Customer Reference | |
Detailed Description | 200 MHz VCXO LVDS Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±25ppm |
Mfr | Absolute Pull Range (APR) ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 84mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-PQFD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Output LVDS | Height - Seated (Max) 0.035" (0.90mm) |
Voltage - Supply 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,36000 € | 13,36 € |
| 10 | 11,61200 € | 116,12 € |
| 25 | 10,98240 € | 274,56 € |
| 50 | 10,52960 € | 526,48 € |
| 100 | 10,09570 € | 1.009,57 € |
| 250 | 9,55032 € | 2.387,58 € |
| 500 | 9,15792 € | 4.578,96 € |
| Unit Price without VAT: | 13,36000 € |
|---|---|
| Unit Price with VAT: | 15,89840 € |

