
SIT3372AI-1E2-33NH10.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT3372AI-1E2-33NH10.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3372AI-1E2-33NH10.000000 |
Description | MEMS OSC VCXO 10.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 10 MHz VCXO LVPECL Oscillator 3.3V 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Category | Frequency Stability ±25ppm |
Mfr | Absolute Pull Range (APR) ±170ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 92mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead Exposed Pad |
Type | Supplier Device Package 6-PQFV (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Output LVPECL | Height - Seated (Max) 0.035" (0.90mm) |
Voltage - Supply 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,36000 € | 13,36 € |
| 10 | 11,61500 € | 116,15 € |
| 25 | 10,98560 € | 274,64 € |
| 50 | 10,53240 € | 526,62 € |
| 100 | 10,09830 € | 1.009,83 € |
| 250 | 9,55280 € | 2.388,20 € |
| 500 | 9,16034 € | 4.580,17 € |
| Unit Price without VAT: | 13,36000 € |
|---|---|
| Unit Price with VAT: | 15,89840 € |

