
SIT3372AI-1B9-30NG122.880000 | |
|---|---|
DigiKey Part Number | 1473-SIT3372AI-1B9-30NG122.880000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3372AI-1B9-30NG122.880000 |
Description | MEMS OSC VCXO 122.8800MHZ LVPECL |
Customer Reference | |
Detailed Description | 122.88 MHz VCXO LVPECL Oscillator 3V 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVPECL | |
Voltage - Supply | 3V | |
Frequency Stability | ±35ppm | |
Absolute Pull Range (APR) | ±110ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 92mA | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-PQFD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,88000 € | 10,88 € |
| 10 | 9,45300 € | 94,53 € |
| 25 | 8,94000 € | 223,50 € |
| 50 | 8,57080 € | 428,54 € |
| 100 | 8,21760 € | 821,76 € |
| 250 | 7,77336 € | 1.943,34 € |
| 500 | 7,46542 € | 3.732,71 € |
| Unit Price without VAT: | 10,88000 € |
|---|---|
| Unit Price with VAT: | 12,94720 € |

