
SIT3372AI-1B2-33NH96.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT3372AI-1B2-33NH96.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3372AI-1B2-33NH96.000000 |
Description | MEMS OSC VCXO 96.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 96 MHz VCXO LVPECL Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | ±170ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 92mA | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-PQFD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 $ | 15,12 $ |
| 10 | 13,13700 $ | 131,37 $ |
| 25 | 12,42520 $ | 310,63 $ |
| 50 | 11,91280 $ | 595,64 $ |
| 100 | 11,42190 $ | 1.142,19 $ |
| 250 | 10,80472 $ | 2.701,18 $ |
| 500 | 10,61102 $ | 5.305,51 $ |
| Unit Price without VAT: | 15,12000 $ |
|---|---|
| Unit Price with VAT: | 17,99280 $ |

