135 MHz VCXO HCSL Oscillator 2.8V 6-SMD, No Lead Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT3372AC-4E3-28NX135.000000

DigiKey Part Number
1473-SIT3372AC-4E3-28NX135.000000-ND
Manufacturer
Manufacturer Product Number
SIT3372AC-4E3-28NX135.000000
Description
MEMS OSC VCXO 135.0000MHZ HCSL
Customer Reference
Detailed Description
135 MHz VCXO HCSL Oscillator 2.8V 6-SMD, No Lead Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
HCSL
Voltage - Supply
2.8V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
±345ppm
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
97mA
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead Exposed Pad
Supplier Device Package
6-PQFV (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in EUR
Strip
QuantityUnit PriceExt Price
19,62000 €9,62 €
108,35900 €83,59 €
257,90520 €197,63 €
507,57880 €378,94 €
1007,26640 €726,64 €
2506,87336 €1.718,34 €
5006,59066 €3.295,33 €
1.0006,51073 €6.510,73 €
Manufacturers Standard Package
Unit Price without VAT:9,62000 €
Unit Price with VAT:11,44780 €