
SIT3372AC-4E2-30NE10.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT3372AC-4E2-30NE10.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3372AC-4E2-30NE10.000000 |
Description | MEMS OSC VCXO 10.0000MHZ HCSL |
Customer Reference | |
Detailed Description | 10 MHz VCXO HCSL Oscillator 3V 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | HCSL | |
Voltage - Supply | 3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | ±70ppm | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 97mA | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead Exposed Pad | |
Supplier Device Package | 6-PQFV (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 € | 12,60 € |
| 10 | 10,95400 € | 109,54 € |
| 25 | 10,36080 € | 259,02 € |
| 50 | 9,93340 € | 496,67 € |
| 100 | 9,52420 € | 952,42 € |
| 250 | 9,00960 € | 2.252,40 € |
| 500 | 8,82708 € | 4.413,54 € |
| Unit Price without VAT: | 12,60000 € |
|---|---|
| Unit Price with VAT: | 14,99400 € |

