
Category | Frequency Stability ±50ppm |
Mfr | Absolute Pull Range (APR) ±3145ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 97mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-PQFD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Output HCSL | Height - Seated (Max) 0.035" (0.90mm) |
Voltage - Supply 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,61000 € | 9,61 € |
| 10 | 8,35500 € | 83,55 € |
| 25 | 7,90240 € | 197,56 € |
| 50 | 7,57620 € | 378,81 € |
| 100 | 7,26370 € | 726,37 € |
| 250 | 6,87088 € | 1.717,72 € |
| 500 | 6,58828 € | 3.294,14 € |
| 1.000 | 6,50804 € | 6.508,04 € |
| Unit Price without VAT: | 9,61000 € |
|---|---|
| Unit Price with VAT: | 11,43590 € |

