75 MHz VCXO HCSL Oscillator 3.3V 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT3372AC-4B2-33NH75.000000

DigiKey Part Number
1473-SIT3372AC-4B2-33NH75.000000-ND
Manufacturer
Manufacturer Product Number
SIT3372AC-4B2-33NH75.000000
Description
MEMS OSC VCXO 75.0000MHZ HCSL
Customer Reference
Detailed Description
75 MHz VCXO HCSL Oscillator 3.3V 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
HCSL
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
±170ppm
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
97mA
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-PQFD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in EUR
Strip
QuantityUnit PriceExt Price
112,60000 €12,60 €
1010,95200 €109,52 €
2510,35840 €258,96 €
509,93100 €496,55 €
1009,52170 €952,17 €
2509,00716 €2.251,79 €
5008,82440 €4.412,20 €
Manufacturers Standard Package
Unit Price without VAT:12,60000 €
Unit Price with VAT:14,99400 €