
SIT3372AC-4B2-33NE160.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT3372AC-4B2-33NE160.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3372AC-4B2-33NE160.000000 |
Description | MEMS OSC VCXO 160.0000MHZ HCSL |
Customer Reference | |
Detailed Description | 160 MHz VCXO HCSL Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | HCSL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | ±70ppm | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 97mA | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-PQFD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,76000 € | 12,76 € |
| 10 | 11,09000 € | 110,90 € |
| 25 | 10,48880 € | 262,22 € |
| 50 | 10,05600 € | 502,80 € |
| 100 | 9,64160 € | 964,16 € |
| 250 | 9,12056 € | 2.280,14 € |
| 500 | 8,93550 € | 4.467,75 € |
| Unit Price without VAT: | 12,76000 € |
|---|---|
| Unit Price with VAT: | 15,18440 € |

