
SIT3372AC-2E3-25NH80.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT3372AC-2E3-25NH80.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3372AC-2E3-25NH80.000000 |
Description | MEMS OSC VCXO 80.0000MHZ LVDS |
Customer Reference | |
Detailed Description | 80 MHz VCXO LVDS Oscillator 2.5V 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Category | Frequency Stability ±50ppm |
Mfr | Absolute Pull Range (APR) ±145ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 84mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead Exposed Pad |
Type | Supplier Device Package 6-PQFV (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Output LVDS | Height - Seated (Max) 0.035" (0.90mm) |
Voltage - Supply 2.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,62000 € | 9,62 € |
| 10 | 8,35900 € | 83,59 € |
| 25 | 7,90520 € | 197,63 € |
| 50 | 7,57880 € | 378,94 € |
| 100 | 7,26640 € | 726,64 € |
| 250 | 6,87336 € | 1.718,34 € |
| 500 | 6,59066 € | 3.295,33 € |
| 1.000 | 6,51073 € | 6.510,73 € |
| Unit Price without VAT: | 9,62000 € |
|---|---|
| Unit Price with VAT: | 11,44780 € |

