
SIT3372AC-2E2-33EB160.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT3372AC-2E2-33EB160.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3372AC-2E2-33EB160.000000 |
Description | MEMS OSC 160.0000MHZ LVDS |
Customer Reference | |
Detailed Description | 160 MHz VCXO LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Category | Frequency Stability ±25ppm |
Mfr | Absolute Pull Range (APR) ±20ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 84mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead Exposed Pad |
Type | Supplier Device Package 6-PQFV (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output LVDS | Current - Supply (Disable) (Max) 62mA |
Voltage - Supply 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,11000 € | 13,11 € |
| 10 | 11,39300 € | 113,93 € |
| 25 | 10,77520 € | 269,38 € |
| 50 | 10,33080 € | 516,54 € |
| 100 | 9,90520 € | 990,52 € |
| 250 | 9,36996 € | 2.342,49 € |
| 500 | 8,98506 € | 4.492,53 € |
| Unit Price without VAT: | 13,11000 € |
|---|---|
| Unit Price with VAT: | 15,60090 € |

