
SIT3372AC-2E2-28NB80.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT3372AC-2E2-28NB80.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3372AC-2E2-28NB80.000000 |
Description | MEMS OSC VCXO 80.0000MHZ LVDS |
Customer Reference | |
Detailed Description | 80 MHz VCXO LVDS Oscillator 2.8V 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Category | Frequency Stability ±25ppm |
Mfr | Absolute Pull Range (APR) ±20ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 84mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead Exposed Pad |
Type | Supplier Device Package 6-PQFV (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Output LVDS | Height - Seated (Max) 0.035" (0.90mm) |
Voltage - Supply 2.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 € | 12,60 € |
| 10 | 10,95400 € | 109,54 € |
| 25 | 10,36080 € | 259,02 € |
| 50 | 9,93340 € | 496,67 € |
| 100 | 9,52420 € | 952,42 € |
| 250 | 9,00960 € | 2.252,40 € |
| 500 | 8,82708 € | 4.413,54 € |
| Unit Price without VAT: | 12,60000 € |
|---|---|
| Unit Price with VAT: | 14,99400 € |

