
SIT3372AC-2B3-33NG200.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT3372AC-2B3-33NG200.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3372AC-2B3-33NG200.000000 |
Description | MEMS OSC VCXO 200.0000MHZ LVDS |
Customer Reference | |
Detailed Description | 200 MHz VCXO LVDS Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | ±95ppm | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 84mA | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-PQFD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,61000 € | 9,61 € |
| 10 | 8,35500 € | 83,55 € |
| 25 | 7,90240 € | 197,56 € |
| 50 | 7,57620 € | 378,81 € |
| 100 | 7,26370 € | 726,37 € |
| 250 | 6,87088 € | 1.717,72 € |
| 500 | 6,58828 € | 3.294,14 € |
| 1.000 | 6,50804 € | 6.508,04 € |
| Unit Price without VAT: | 9,61000 € |
|---|---|
| Unit Price with VAT: | 11,43590 € |

