90 MHz VCXO LVDS Oscillator 3V 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT3372AC-2B2-30NB90.000000

DigiKey Part Number
1473-SIT3372AC-2B2-30NB90.000000-ND
Manufacturer
Manufacturer Product Number
SIT3372AC-2B2-30NB90.000000
Description
MEMS OSC VCXO 90.0000MHZ LVDS
Customer Reference
Detailed Description
90 MHz VCXO LVDS Oscillator 3V 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±25ppm
Mfr
Absolute Pull Range (APR)
±20ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Strip
Current - Supply (Max)
84mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-PQFD (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Output
LVDS
Height - Seated (Max)
0.035" (0.90mm)
Voltage - Supply
3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in EUR
Strip
QuantityUnit PriceExt Price
112,60000 €12,60 €
1010,95200 €109,52 €
2510,35840 €258,96 €
509,93100 €496,55 €
1009,52170 €952,17 €
2509,00716 €2.251,79 €
5008,82440 €4.412,20 €
Manufacturers Standard Package
Unit Price without VAT:12,60000 €
Unit Price with VAT:14,99400 €