
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | ±170ppm | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 84mA | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-PQFD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,83000 $ | 14,83 $ |
| 10 | 12,88600 $ | 128,86 $ |
| 25 | 12,18760 $ | 304,69 $ |
| 50 | 11,68480 $ | 584,24 $ |
| 100 | 11,20330 $ | 1.120,33 $ |
| 250 | 10,59792 $ | 2.649,48 $ |
| 500 | 10,38288 $ | 5.191,44 $ |
| Unit Price without VAT: | 14,83000 $ |
|---|---|
| Unit Price with VAT: | 17,64770 $ |

