
SIT3372AC-1B9-25NU90.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT3372AC-1B9-25NU90.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3372AC-1B9-25NU90.000000 |
Description | MEMS OSC VCXO 90.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 90 MHz VCXO LVPECL Oscillator 2.5V 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±35ppm |
Mfr | Absolute Pull Range (APR) ±3160ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 92mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-PQFD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Output LVPECL | Height - Seated (Max) 0.035" (0.90mm) |
Voltage - Supply 2.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,49000 € | 10,49 € |
| 10 | 9,11700 € | 91,17 € |
| 25 | 8,62200 € | 215,55 € |
| 50 | 8,26620 € | 413,31 € |
| 100 | 7,92550 € | 792,55 € |
| 250 | 7,49692 € | 1.874,23 € |
| 500 | 7,18870 € | 3.594,35 € |
| 1.000 | 7,17870 € | 7.178,70 € |
| Unit Price without VAT: | 10,49000 € |
|---|---|
| Unit Price with VAT: | 12,48310 € |

