80 MHz VCXO LVPECL Oscillator 2.8V 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT3372AC-1B3-28NG80.000000

DigiKey Part Number
1473-SIT3372AC-1B3-28NG80.000000-ND
Manufacturer
Manufacturer Product Number
SIT3372AC-1B3-28NG80.000000
Description
MEMS OSC VCXO 80.0000MHZ LVPECL
Customer Reference
Detailed Description
80 MHz VCXO LVPECL Oscillator 2.8V 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
LVPECL
Voltage - Supply
2.8V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
±95ppm
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
92mA
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-PQFD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in EUR
Strip
QuantityUnit PriceExt Price
19,61000 €9,61 €
108,35500 €83,55 €
257,90240 €197,56 €
507,57620 €378,81 €
1007,26370 €726,37 €
2506,87088 €1.717,72 €
5006,58828 €3.294,14 €
1.0006,50804 €6.508,04 €
Manufacturers Standard Package
Unit Price without VAT:9,61000 €
Unit Price with VAT:11,43590 €