
SIT3372AC-1B2-25NH75.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT3372AC-1B2-25NH75.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3372AC-1B2-25NH75.000000 |
Description | MEMS OSC VCXO 75.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 75 MHz VCXO LVPECL Oscillator 2.5V 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±25ppm |
Mfr | Absolute Pull Range (APR) ±170ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 92mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-PQFD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Output LVPECL | Height - Seated (Max) 0.035" (0.90mm) |
Voltage - Supply 2.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 € | 12,60 € |
| 10 | 10,95200 € | 109,52 € |
| 25 | 10,35840 € | 258,96 € |
| 50 | 9,93100 € | 496,55 € |
| 100 | 9,52170 € | 952,17 € |
| 250 | 9,00716 € | 2.251,79 € |
| 500 | 8,82440 € | 4.412,20 € |
| Unit Price without VAT: | 12,60000 € |
|---|---|
| Unit Price with VAT: | 14,99400 € |

