
SIT2045BIFS2-25SA123.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT2045BIFS2-25SA123.000000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT2045BIFS2-25SA123.000000 |
Description | MEMS OSC XO 123.000000 MHZ LVCMO |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 123 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.5V Standby (Power Down) SC-74A, SOT-753 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 8mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Size / Dimension | 0.114" L x 0.063" W (2.90mm x 1.60mm) | |
Height - Seated (Max) | 0.057" (1.45mm) | |
Current - Supply (Disable) (Max) | 1.4µA (Typ) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 10,44250 € | 208,85 € |
| Unit Price without VAT: | 10,44250 € |
|---|---|
| Unit Price with VAT: | 12,42658 € |

