
SIT2025BI-S2-28N-125.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT2025BI-S2-28N-125.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT2025BI-S2-28N-125.000000 |
Description | MEMS OSC XO 125.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVCMOS Oscillator 2.8V SC-74A, SOT-753 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 2.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Size / Dimension | 0.114" L x 0.063" W (2.90mm x 1.60mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 10 | 1,89400 € | 18,94 € |
| 25 | 1,79080 € | 44,77 € |
| 50 | 1,71660 € | 85,83 € |
| 100 | 1,64570 € | 164,57 € |
| 250 | 1,55640 € | 389,10 € |
| 500 | 1,49210 € | 746,05 € |
| 1.000 | 1,43050 € | 1.430,50 € |
| 2.500 | 1,35305 € | 3.382,62 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,59420 € |

