
SIT2025BI-S1-18N-125.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT2025BI-S1-18N-125.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT2025BI-S1-18N-125.000000 |
Description | MEMS OSC XO 125.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVCMOS Oscillator 1.8V SC-74A, SOT-753 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Size / Dimension | 0.114" L x 0.063" W (2.90mm x 1.60mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 € | 2,31 € |
| 10 | 2,00700 € | 20,07 € |
| 25 | 1,89760 € | 47,44 € |
| 50 | 1,81920 € | 90,96 € |
| 100 | 1,74420 € | 174,42 € |
| 250 | 1,64944 € | 412,36 € |
| 500 | 1,58134 € | 790,67 € |
| 1.000 | 1,51606 € | 1.516,06 € |
| 2.500 | 1,43399 € | 3.584,98 € |
| Unit Price without VAT: | 2,31000 € |
|---|---|
| Unit Price with VAT: | 2,74890 € |

