
SIT2024BI-S3-33N-53.693175 | |
|---|---|
DigiKey Part Number | 1473-SIT2024BI-S3-33N-53.693175-ND |
Manufacturer | |
Manufacturer Product Number | SIT2024BI-S3-33N-53.693175 |
Description | OSC MEMS 53.693175MHZ SMD |
Customer Reference | |
Detailed Description | 53.693175 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V SC-74A, SOT-753 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.8mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Size / Dimension | 0.114" L x 0.063" W (2.90mm x 1.60mm) | |
Height - Seated (Max) | 0.057" (1.45mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 10 | 1,53700 € | 15,37 € |
| 25 | 1,45280 € | 36,32 € |
| 50 | 1,39260 € | 69,63 € |
| 100 | 1,33500 € | 133,50 € |
| 250 | 1,26252 € | 315,63 € |
| 500 | 1,21036 € | 605,18 € |
| 1.000 | 1,16037 € | 1.160,37 € |
| 2.500 | 1,09749 € | 2.743,73 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,10630 € |

