
SIT2024BAFS3-33E-4.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT2024BAFS3-33E-4.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT2024BAFS3-33E-4.000000 |
Description | MEMS OSC XO 4.0000MHZ LVCM LVTTL |
Customer Reference | |
Detailed Description | 4 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | SIT2024BAFS3-33E-4.000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.8mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Size / Dimension | 0.114" L x 0.063" W (2.90mm x 1.60mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 € | 2,95 € |
| 10 | 2,56700 € | 25,67 € |
| 25 | 2,42760 € | 60,69 € |
| 50 | 2,32740 € | 116,37 € |
| 100 | 2,23110 € | 223,11 € |
| 250 | 2,11004 € | 527,51 € |
| 500 | 2,02292 € | 1.011,46 € |
| 1.000 | 1,93947 € | 1.939,47 € |
| 2.500 | 1,83454 € | 4.586,35 € |
| Unit Price without VAT: | 2,95000 € |
|---|---|
| Unit Price with VAT: | 3,51050 € |

