
SIT2024BABS3-33N-25.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT2024BABS3-33N-25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT2024BABS3-33N-25.000000 |
Description | MEMS OSC XO 25.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | SIT2024BABS3-33N-25.000000 Models |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature -40°C ~ 125°C |
Series | Current - Supply (Max) 4.8mA |
Packaging Strip | Ratings AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case SC-74A, SOT-753 |
Type | Supplier Device Package SOT-23-5 |
Frequency | Size / Dimension 0.114" L x 0.063" W (2.90mm x 1.60mm) |
Output LVCMOS, LVTTL | Height - Seated (Max) 0.057" (1.45mm) |
Voltage - Supply 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 € | 2,80 € |
| 10 | 2,43800 € | 24,38 € |
| 25 | 2,30520 € | 57,63 € |
| 50 | 2,21000 € | 110,50 € |
| 100 | 2,11860 € | 211,86 € |
| 250 | 2,00364 € | 500,91 € |
| 500 | 1,92092 € | 960,46 € |
| 1.000 | 1,84169 € | 1.841,69 € |
| 2.500 | 1,74205 € | 4.355,12 € |
| Unit Price without VAT: | 2,80000 € |
|---|---|
| Unit Price with VAT: | 3,33200 € |

