
SIT2024BA-S2-33S-8.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT2024BA-S2-33S-8.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT2024BA-S2-33S-8.000000 |
Description | MEMS OSC XO 8.0000MHZ LVCMOS SMD |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Standby (Power Down) SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | SIT2024BA-S2-33S-8.000000 Models |
Category | Frequency Stability ±25ppm |
Mfr | Operating Temperature -40°C ~ 125°C |
Series | Current - Supply (Max) 4.8mA |
Packaging Strip | Ratings AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case SC-74A, SOT-753 |
Type | Supplier Device Package SOT-23-5 |
Frequency | Size / Dimension 0.114" L x 0.063" W (2.90mm x 1.60mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.057" (1.45mm) |
Output LVCMOS, LVTTL | Current - Supply (Disable) (Max) 2.6µA (Typ) |
Voltage - Supply 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,31000 € | 3,31 € |
| 10 | 2,88200 € | 28,82 € |
| 25 | 2,72520 € | 68,13 € |
| 50 | 2,61240 € | 130,62 € |
| 100 | 2,50450 € | 250,45 € |
| 250 | 2,36860 € | 592,15 € |
| 500 | 2,27084 € | 1.135,42 € |
| 1.000 | 2,17721 € | 2.177,21 € |
| 2.500 | 2,05948 € | 5.148,70 € |
| Unit Price without VAT: | 3,31000 € |
|---|---|
| Unit Price with VAT: | 3,93890 € |

