
SIT2024BA-S2-33N-8.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT2024BA-S2-33N-8.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT2024BA-S2-33N-8.000000 |
Description | MEMS OSC XO 8.0000MHZ LVCM LVTTL |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | SIT2024BA-S2-33N-8.000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.8mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Size / Dimension | 0.114" L x 0.063" W (2.90mm x 1.60mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,31000 € | 3,31 € |
| 10 | 2,88200 € | 28,82 € |
| 25 | 2,72520 € | 68,13 € |
| 50 | 2,61240 € | 130,62 € |
| 100 | 2,50450 € | 250,45 € |
| 250 | 2,36860 € | 592,15 € |
| 500 | 2,27084 € | 1.135,42 € |
| 1.000 | 2,17721 € | 2.177,21 € |
| 2.500 | 2,05948 € | 5.148,70 € |
| Unit Price without VAT: | 3,31000 € |
|---|---|
| Unit Price with VAT: | 3,93890 € |

