
SIT2024BA-S2-33E-40.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT2024BA-S2-33E-40.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT2024BA-S2-33E-40.000000 |
Description | MEMS OSC XO 40.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | SIT2024BA-S2-33E-40.000000 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Strip | Current - Supply (Max) 4.8mA |
Part Status Active | Ratings AEC-Q100 |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case SC-74A, SOT-753 |
Frequency | Supplier Device Package SOT-23-5 |
Function Enable/Disable | Size / Dimension 0.114" L x 0.063" W (2.90mm x 1.60mm) |
Output LVCMOS, LVTTL | Height - Seated (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,91000 € | 9,91 € |
| 10 | 8,61400 € | 86,14 € |
| 25 | 8,14640 € | 203,66 € |
| 50 | 7,81000 € | 390,50 € |
| 100 | 7,48800 € | 748,80 € |
| 250 | 7,08300 € | 1.770,75 € |
| 500 | 6,79168 € | 3.395,84 € |
| 1.000 | 6,51275 € | 6.512,75 € |
| Unit Price without VAT: | 9,91000 € |
|---|---|
| Unit Price with VAT: | 11,79290 € |

