
SIT2024BA-S2-33E-3.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT2024BA-S2-33E-3.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT2024BA-S2-33E-3.000000 |
Description | MEMS OSC XO 3.0000MHZ LVCM LVTTL |
Customer Reference | |
Detailed Description | 3 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | SIT2024BA-S2-33E-3.000000 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Strip | Current - Supply (Max) 4.8mA |
Part Status Active | Ratings AEC-Q100 |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case SC-74A, SOT-753 |
Frequency | Supplier Device Package SOT-23-5 |
Function Enable/Disable | Size / Dimension 0.114" L x 0.063" W (2.90mm x 1.60mm) |
Output LVCMOS, LVTTL | Height - Seated (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,19000 € | 3,19 € |
| 10 | 2,77100 € | 27,71 € |
| 25 | 2,62040 € | 65,51 € |
| 50 | 2,51200 € | 125,60 € |
| 100 | 2,40820 € | 240,82 € |
| 250 | 2,27752 € | 569,38 € |
| 500 | 2,18352 € | 1.091,76 € |
| 1.000 | 2,09348 € | 2.093,48 € |
| 2.500 | 1,98026 € | 4.950,65 € |
| Unit Price without VAT: | 3,19000 € |
|---|---|
| Unit Price with VAT: | 3,79610 € |

