
SIT2024AM-S2-XXN-16.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT2024AM-S2-XXN-16.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT2024AM-S2-XXN-16.000000 |
Description | MEMS OSC XO 16.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) LVCMOS Oscillator 2.25V ~ 3.63V SC-74A, SOT-753 |
Datasheet | Datasheet |
Category | Frequency Stability ±25ppm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Current - Supply (Max) 4.8mA |
Packaging Strip | Ratings AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case SC-74A, SOT-753 |
Type | Supplier Device Package SOT-23-5 |
Frequency | Size / Dimension 0.114" L x 0.063" W (2.90mm x 1.60mm) |
Output LVCMOS | Height - Seated (Max) 0.057" (1.45mm) |
Voltage - Supply 2.25V ~ 3.63V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,67000 € | 16,67 € |
| 10 | 14,48700 € | 144,87 € |
| 25 | 13,70160 € | 342,54 € |
| 50 | 13,13700 € | 656,85 € |
| 100 | 12,59590 € | 1.259,59 € |
| 250 | 11,91604 € | 2.979,01 € |
| 500 | 11,56662 € | 5.783,31 € |
| Unit Price without VAT: | 16,67000 € |
|---|---|
| Unit Price with VAT: | 19,83730 € |

