
SIT2024AM-S2-18E-20.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT2024AM-S2-18E-20.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT2024AM-S2-18E-20.000000 |
Description | MEMS OSC XO 20.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) LVCMOS Oscillator 1.8V Enable/Disable SC-74A, SOT-753 |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Ratings AEC-Q100 |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case SC-74A, SOT-753 |
Frequency | Supplier Device Package SOT-23-5 |
Function Enable/Disable | Size / Dimension 0.114" L x 0.063" W (2.90mm x 1.60mm) |
Output LVCMOS | Height - Seated (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,36000 € | 5,36 € |
| 10 | 4,65700 € | 46,57 € |
| 25 | 4,40400 € | 110,10 € |
| 50 | 4,22240 € | 211,12 € |
| 100 | 4,04780 € | 404,78 € |
| 250 | 3,82852 € | 957,13 € |
| 500 | 3,67076 € | 1.835,38 € |
| 1.000 | 3,51966 € | 3.519,66 € |
| 2.500 | 3,37098 € | 8.427,45 € |
| Unit Price without VAT: | 5,36000 € |
|---|---|
| Unit Price with VAT: | 6,37840 € |

