8 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable SC-74A, SOT-753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT2024AALS2-33E-8.000000

DigiKey Part Number
1473-SIT2024AALS2-33E-8.000000-ND
Manufacturer
Manufacturer Product Number
SIT2024AALS2-33E-8.000000
Description
MEMS OSC XO 8.0000MHZ LVCMOS SMD
Customer Reference
Detailed Description
8 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable SC-74A, SOT-753
Datasheet
 Datasheet
EDA/CAD Models
SIT2024AALS2-33E-8.000000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Strip
Current - Supply (Max)
4.8mA
Part Status
Active
Ratings
AEC-Q100
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
SC-74A, SOT-753
Frequency
Supplier Device Package
SOT-23-5
Function
Enable/Disable
Size / Dimension
0.114" L x 0.063" W (2.90mm x 1.60mm)
Output
LVCMOS, LVTTL
Height - Seated (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 1.288
Non-Cancelable/Non-Returnable
All prices are in EUR
Strip
QuantityUnit PriceExt Price
19,91000 €9,91 €
108,61400 €86,14 €
258,14640 €203,66 €
507,81000 €390,50 €
1007,48800 €748,80 €
2507,08300 €1.770,75 €
5006,79168 €3.395,84 €
1.0006,51275 €6.512,75 €
Manufacturers Standard Package
Unit Price without VAT:9,91000 €
Unit Price with VAT:11,79290 €