
SIT2024AAFS3-33E-8.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT2024AAFS3-33E-8.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT2024AAFS3-33E-8.000000 |
Description | MEMS OSC XO 8.0000MHZ LVCMOS SMD |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | SIT2024AAFS3-33E-8.000000 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Strip | Current - Supply (Max) 4.8mA |
Part Status Active | Ratings AEC-Q100 |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case SC-74A, SOT-753 |
Frequency | Supplier Device Package SOT-23-5 |
Function Enable/Disable | Size / Dimension 0.114" L x 0.063" W (2.90mm x 1.60mm) |
Output LVCMOS | Height - Seated (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,72000 € | 8,72 € |
| 10 | 7,57700 € | 75,77 € |
| 25 | 7,16520 € | 179,13 € |
| 50 | 6,86960 € | 343,48 € |
| 100 | 6,58620 € | 658,62 € |
| 250 | 6,22984 € | 1.557,46 € |
| 500 | 5,97346 € | 2.986,73 € |
| 1.000 | 5,72799 € | 5.727,99 € |
| Unit Price without VAT: | 8,72000 € |
|---|---|
| Unit Price with VAT: | 10,37680 € |

