
SIT2018BEAS1-33N-27.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT2018BEAS1-33N-27.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT2018BEAS1-33N-27.000000 |
Description | MEMS OSC XO 27.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) LVCMOS Oscillator 3.3V SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | SIT2018BEAS1-33N-27.000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Size / Dimension | 0.114" L x 0.063" W (2.90mm x 1.60mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,94500 € | 19,45 € |
| 25 | 1,83920 € | 45,98 € |
| 50 | 1,76300 € | 88,15 € |
| 100 | 1,69000 € | 169,00 € |
| 250 | 1,59832 € | 399,58 € |
| 500 | 1,53228 € | 766,14 € |
| 1.000 | 1,46903 € | 1.469,03 € |
| 2.500 | 1,38948 € | 3.473,70 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,66560 € |

