
SIT2018BE-S3-33E-8.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT2018BE-S3-33E-8.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT2018BE-S3-33E-8.000000 |
Description | MEMS OSC XO 8.0000MHZ LVCMOS SMD |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | SIT2018BE-S3-33E-8.000000 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case SC-74A, SOT-753 |
Type | Supplier Device Package SOT-23-5 |
Frequency | Size / Dimension 0.114" L x 0.063" W (2.90mm x 1.60mm) |
Function Enable/Disable | Height - Seated (Max) 0.057" (1.45mm) |
Output LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,57800 € | 15,78 € |
| 25 | 1,49240 € | 37,31 € |
| 50 | 1,43080 € | 71,54 € |
| 100 | 1,37160 € | 137,16 € |
| 250 | 1,29708 € | 324,27 € |
| 500 | 1,24348 € | 621,74 € |
| 1.000 | 1,19211 € | 1.192,11 € |
| 2.500 | 1,12752 € | 2.818,80 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |

