
SIT2018BE-S2-33E-25.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT2018BE-S2-33E-25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT2018BE-S2-33E-25.000000 |
Description | MEMS OSC XO 25.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | SIT2018BE-S2-33E-25.000000 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case SC-74A, SOT-753 |
Type | Supplier Device Package SOT-23-5 |
Frequency | Size / Dimension 0.114" L x 0.063" W (2.90mm x 1.60mm) |
Function Enable/Disable | Height - Seated (Max) 0.057" (1.45mm) |
Output LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,78500 € | 17,85 € |
| 25 | 1,68800 € | 42,20 € |
| 50 | 1,61800 € | 80,90 € |
| 100 | 1,55120 € | 155,12 € |
| 250 | 1,46696 € | 366,74 € |
| 500 | 1,40636 € | 703,18 € |
| 1.000 | 1,34831 € | 1.348,31 € |
| 2.500 | 1,27529 € | 3.188,22 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,45140 € |

