
SIT2018BA-S8-33N-25.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT2018BA-S8-33N-25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT2018BA-S8-33N-25.000000 |
Description | MEMS OSC XO 25.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS Oscillator 3.3V SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | SIT2018BA-S8-33N-25.000000 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±30ppm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case SC-74A, SOT-753 |
Type | Supplier Device Package SOT-23-5 |
Frequency | Size / Dimension 0.114" L x 0.063" W (2.90mm x 1.60mm) |
Output LVCMOS | Height - Seated (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,17000 € | 8,17 € |
| 10 | 7,09800 € | 70,98 € |
| 25 | 6,71320 € | 167,83 € |
| 50 | 6,43580 € | 321,79 € |
| 100 | 6,17030 € | 617,03 € |
| 250 | 5,83632 € | 1.459,08 € |
| 500 | 5,59614 € | 2.798,07 € |
| 1.000 | 5,36606 € | 5.366,06 € |
| Unit Price without VAT: | 8,17000 € |
|---|---|
| Unit Price with VAT: | 9,72230 € |

