
SIT2018BA-S8-33N-12.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT2018BA-S8-33N-12.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT2018BA-S8-33N-12.000000 |
Description | MEMS OSC XO 12.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) LVCMOS Oscillator 3.3V SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | SIT2018BA-S8-33N-12.000000 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±30ppm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case SC-74A, SOT-753 |
Type | Supplier Device Package SOT-23-5 |
Frequency | Size / Dimension 0.114" L x 0.063" W (2.90mm x 1.60mm) |
Output LVCMOS | Height - Seated (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 10 | 2,18300 € | 21,83 € |
| 25 | 2,06480 € | 51,62 € |
| 50 | 1,97940 € | 98,97 € |
| 100 | 1,89760 € | 189,76 € |
| 250 | 1,79456 € | 448,64 € |
| 500 | 1,72044 € | 860,22 € |
| 1.000 | 1,64943 € | 1.649,43 € |
| 2.500 | 1,56015 € | 3.900,38 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 2,99880 € |

