
SIT2001BI-S3-XXS-1.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT2001BI-S3-XXS-1.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT2001BI-S3-XXS-1.000000 |
Description | MEMS OSC XO 1.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 1 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.5V ~ 3.3V Standby (Power Down) SC-74A, SOT-753 |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V ~ 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case SC-74A, SOT-753 |
Type | Supplier Device Package SOT-23-5 |
Frequency | Size / Dimension 0.114" L x 0.063" W (2.90mm x 1.60mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.057" (1.45mm) |
Output HCMOS, LVCMOS | Current - Supply (Disable) (Max) 4.3µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 1,13300 € | 11,33 € |
| 25 | 1,07120 € | 26,78 € |
| 50 | 1,02680 € | 51,34 € |
| 100 | 0,98440 € | 98,44 € |
| 250 | 0,93096 € | 232,74 € |
| 500 | 0,89246 € | 446,23 € |
| 1.000 | 0,85558 € | 855,58 € |
| 2.500 | 0,80919 € | 2.022,97 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |

