
SIT2001BCTS1-33N-48.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT2001BCTS1-33N-48.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT2001BCTS1-33N-48.000000 |
Description | OSC MEMS PROGRAMMABLE 3.3V |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | SIT2001BCTS1-33N-48.000000 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case SC-74A, SOT-753 |
Type | Supplier Device Package SOT-23-5 |
Frequency | Size / Dimension 0.114" L x 0.063" W (2.90mm x 1.60mm) |
Output HCMOS, LVCMOS | Height - Seated (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,45600 € | 14,56 € |
| 25 | 1,37640 € | 34,41 € |
| 50 | 1,31960 € | 65,98 € |
| 100 | 1,26500 € | 126,50 € |
| 250 | 1,19632 € | 299,08 € |
| 500 | 1,14688 € | 573,44 € |
| 1.000 | 1,09951 € | 1.099,51 € |
| 2.500 | 1,03992 € | 2.599,80 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |

