
SIT2001BC-S3-33S-2.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT2001BC-S3-33S-2.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT2001BC-S3-33S-2.000000 |
Description | MEMS OSC XO 2.0000MHZ HCMOS SMD |
Customer Reference | |
Detailed Description | 2 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Standby (Power Down) SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | SIT2001BC-S3-33S-2.000000 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case SC-74A, SOT-753 |
Type | Supplier Device Package SOT-23-5 |
Frequency | Size / Dimension 0.114" L x 0.063" W (2.90mm x 1.60mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.057" (1.45mm) |
Output HCMOS, LVCMOS | Current - Supply (Disable) (Max) 4.3µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 1,02100 € | 10,21 € |
| 25 | 0,96560 € | 24,14 € |
| 50 | 0,92560 € | 46,28 € |
| 100 | 0,88720 € | 88,72 € |
| 250 | 0,83904 € | 209,76 € |
| 500 | 0,80432 € | 402,16 € |
| 1.000 | 0,77108 € | 771,08 € |
| 2.500 | 0,72926 € | 1.823,15 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

