
SIT2001BC-S2-33E-50.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT2001BC-S2-33E-50.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT2001BC-S2-33E-50.000000 |
Description | MEMS OSC XO 50.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | SIT2001BC-S2-33E-50.000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Size / Dimension | 0.114" L x 0.063" W (2.90mm x 1.60mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 1,26400 € | 12,64 € |
| 25 | 1,19520 € | 29,88 € |
| 50 | 1,14560 € | 57,28 € |
| 100 | 1,09830 € | 109,83 € |
| 250 | 1,03864 € | 259,66 € |
| 500 | 0,99570 € | 497,85 € |
| 1.000 | 0,95457 € | 954,57 € |
| 2.500 | 0,90282 € | 2.257,05 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |

