
SIT1618BE-83-33E-26.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1618BE-83-33E-26.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1618BE-83-33E-26.000000 |
Description | MEMS OSC XO 26.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 26 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,79500 € | 17,95 € |
| 25 | 1,69760 € | 42,44 € |
| 50 | 1,62740 € | 81,37 € |
| 100 | 1,56010 € | 156,01 € |
| 250 | 1,47540 € | 368,85 € |
| 500 | 1,41444 € | 707,22 € |
| 1.000 | 1,35605 € | 1.356,05 € |
| 2.500 | 1,28261 € | 3.206,53 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |

